3RV2926-0P | Siemens

Shaft support, Ø 42.8 mm, (L x H) 70.6 x 43.9 mm, for circuit breaker S00, S0, S2, S3, 3RV2926-0P

Order No.: 80P9386
EAN: 4047621074443
MPN:
3RV2926-0P
3RV29260P
3RV2926-0P Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
23.9071 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9071 €

Shaft support for door-coupling rotary operating mechanism for harsh conditions Size S00..S3 Simple, efficient and always up to date - SIRIUS modular system.

Technical specifications
diameter 42.8 mm
Suitable for Leistungsschalter S00, S0, S2, S3
Height 43.9 mm
Length 70.6 mm
Product type Wellenabstützung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes