3RV2926-2Q | Siemens

Tolerance compensation, (L x W x H) 88.2 x 55.6 x 50 mm, black, for circuit breaker S00, S0, S2, S3, 3RV2926-2Q

Order No.: 80P9274
EAN: 4047621074436
MPN:
3RV2926-2Q
3RV29262Q
Siemens
3RV2926-2Q Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
42.1974 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.1974 €

Tolerance compensation for door-coupling rotary operating mechanism for harsh conditions Size S00..S3 Simple, efficient and always up to date - SIRIUS modular system.

Technical specifications
Width 55.6 mm
Colour black
Suitable for circuit breaker S00, S0, S2, S3
Height 50 mm
Length 88.2 mm
Accessory Type tolerance compensation
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes