3RV2926-3B | Siemens

Door clutch rotary drive, difficult conditions, (W x H) 77 x 125 mm, for circuit-breaker size S00/S0, 3RV2926-3B

Order No.: 80P9299
EAN: 4047621074375
MPN:
3RV2926-3B
3RV29263B
3RV2926-3B Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
120.8326 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
120.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.8326 €

Door-coupling rotary operating mechanism for harsh conditions For circuit breaker Size S00/S0 Handle gray Simple, efficient and always up to date - SIRIUS modular system.

Technical specifications
Version erschwerte Bedingungen
Width 77 mm
Suitable for Leistungsschalter Baugröße S00/S0
Height 125 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes