3RV2926-3C | Siemens

Door clutch rotary drive, EMERGENCY STOP, for difficult conditions, (W x H) 77 x 125 mm, for circuit-breaker size S00/S0, 3RV2926-3C

Order No.: 80P9298
EAN: 4047621074382
MPN:
3RV2926-3C
3RV29263C
3RV2926-3C Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
132.4232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.4232 €

Door-coupling rotary operating mechanism for harsh conditions for circuit breaker size S00/S0 handle EMERGENCY OFF Simple, efficient and always up to date - SIRIUS modular system.

Technical specifications
Version NOT-AUS, für erschwerte Bedingungen
Width 77 mm
Suitable for Leistungsschalter Baugröße S00/S0
Height 125 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes