3RV2928-1A | Siemens
Separator module, (L x W x H) 94 x 45 x 51 mm, for circuit breaker, 3RV2928-1A
Order No.: 81P0818
EAN: 4011209718975
MPN:
3RV2928-1A
3RV29281A
Unit Price (€ / pc.)
51.7174 € *
Available: 0 pcs.
Leadtime: 1 Week **
Disconnector module for circuit breaker Size S00/S0 Visible isolating distance, lockable in isolating position. Simple, efficient and always up to date.
Technical specifications
Breite | 45 mm | |
Geeignet für | Leistungsschalter | |
Höhe | 51 mm | |
Länge | 94 mm | |
Zubehörart | Trennerbaustein |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |