3RV2928-1H | Siemens

Terminal block, (L x W x H) 74 x 45 x 39 mm, for circuit breaker, 3RV2928-1H

Order No.: 81P0819
EAN: 4011209719767
MPN:
3RV2928-1H
3RV29281H
3RV2928-1H Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
19.9206 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9206 €
Terminal block type E according to UL 508 for circuit breaker Size S00/S0. Simple, efficient and always up to date.
Technical specifications
Width 45 mm
Suitable for Leistungsschalter
Height 39 mm
Length 74 mm
Product type Klemmenblock
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes