3RV2935-5E | Siemens
Supply terminal, 3 phases, type E, size S2, (L x W x H) 77 x 55 x 66 mm, for circuit breaker 3RV2, 3RV2935-5E
Order No.: 81P0820
EAN: 4011209928763
MPN:
3RV2935-5E
3RV29355E
Unit Price (€ / pc.)
37.6516 € *
Available: 0 pcs.
Leadtime: 1 Week **
3-phase supply terminal for 3-phase busbar for self-protection combination motor controller (type E) for circuit breaker 3RV2 Size S2 connection from top. Simple, efficient and always up to date.
Technical specifications
Version | 3-Phasen, Type E, Baugröße S2 | |
Width | 55 mm | |
Suitable for | Leistungsschalter 3RV2 | |
Height | 66 mm | |
Length | 77 mm | |
Product type | Einspeiseklemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |