3RV2936-3B | Siemens

Door clutch rotary drive, difficult conditions, (W x H) 87 x 170 mm, for circuit-breaker size S2, 3RV2936-3B

Order No.: 80P9300
EAN: 4047621074399
MPN:
3RV2936-3B
3RV29363B
3RV2936-3B Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
132.4232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.4232 €

Door-coupling rotary operating mechanism for harsh conditions For circuit breaker Size S2 Handle gray Simple, efficient and always up to date - SIRIUS modular system.

Technical specifications
Version erschwerte Bedingungen
Width 87 mm
Suitable for Leistungsschalter Baugröße S2
Height 170 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes