3RV2938-1K | Siemens
Phase separation wall, (L x W x H) 101.5 x 54.8 x 31.9 mm, for circuit breaker, 3RV2938-1K
Order No.: 81P0822
EAN: 4011209928824
MPN:
3RV2938-1K
3RV29381K
Unit Price (€ / pc.)
13.4708 € *
Available: 0 pcs.
Leadtime: 1 Week **
Phase barrier for circuit breaker Size S2. Simple, efficient and always up to date.
Technical specifications
Width | 54.8 mm | |
Suitable for | Leistungsschalter | |
Height | 31.9 mm | |
Length | 101.5 mm | |
Product type | Phasentrennwand |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |