3RV2946-3B | Siemens

Door clutch rotary drive, (L x W x H) 598 x 102 x 195 mm, gray, for circuit breaker, 3RV2946-3B

Order No.: 81P0823
EAN: 4047621074412
MPN:
3RV2946-3B
3RV29463B
3RV2946-3B Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
141.5148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
141.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.5148 €
Door-coupling rotary operating mechanism for harsh conditions For circuit breaker Size S3 Handle gray. Simple, efficient and always up to date.
Technical specifications
Width 102 mm
Colour grau
Suitable for Leistungsschalter
Height 195 mm
Length 598 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes