3SB2910-0DD | Siemens
Push button, round, Ø 23 mm, yellow, for series 3SB2, 3SB2910-0DD
Order No.: 81P6640
EAN: 4011209029149
MPN:
3SB2910-0DD
3SB29100DD
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, yellow, high, for illuminated pushbutton Notice: The 3SB3 series of products is being replaced by the advanced SIRIUS ACT 3SU1 series.
Technical specifications
Version | rund | |
diameter | 23 mm | |
Colour | gelb | |
Suitable for | Serie 3SB2 | |
Product type | Druckknopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |