3SE5000-0AA01 | Siemens

Swivelling lever, roll, Ø 19 mm, (H) 19.3 mm, for series 3SE51, 3SE5000-0AA01

Order No.: 80P7248
EAN: 4011209695443
MPN:
3SE5000-0AA01
3SE50000AA01
3SE5000-0AA01 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4494 €
Twist lever for position switch 3SE51 Metal lever Form A 27 mm long, Step 9 mm with plastic roller 19 mm according to EN 50041 actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Ausführung Rolle
Durchmesser 19 mm
Geeignet für Serie 3SE51
Höhe 19.3 mm
Zubehörart Schwenkhebel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes