3SE5000-0AA08 | Siemens

Swivelling lever, roll, Ø 50 mm, (H) 22.75 mm, for series 3SE51, 3SE5000-0AA08

Order No.: 80P7255
EAN: 4011209695504
MPN:
3SE5000-0AA08
3SE50000AA08
3SE5000-0AA08 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
15.4819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.4819 €
Twist lever for position switch 3SE51 metal lever 27 mm long, Step 9 mm with Rubber roller 50 mm actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Ausführung Rolle
Durchmesser 50 mm
Geeignet für Serie 3SE51
Höhe 22.75 mm
Zubehörart Schwenkhebel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes