3SE5000-0AA11-1AJ0 | Siemens

Swivelling lever, roll, Ø 19 mm, (H) 19.3 mm, for series 3SE51, 3SE5000-0AA11-1AJ0

Order No.: 80P7257
EAN: 4011209822252
MPN:
3SE5000-0AA11-1AJ0
3SE50000AA111AJ0
3SE5000-0AA11-1AJ0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5775 €
Twist lever for position switch 3SE51 Stainless steel lever, Form A 27 mm long with plastic roller 19 mm functional at -40 °C actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Ausführung Rolle
Durchmesser 19 mm
Geeignet für Serie 3SE51
Höhe 19.3 mm
Zubehörart Schwenkhebel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes