3SE5000-0AA16 | Siemens
Swivelling lever, roll, Ø 19 mm, (H) 19.35 mm, for series 3SE51, 3SE5000-0AA16
Order No.: 80P7260
EAN: 4011209932357
MPN:
3SE5000-0AA16
3SE50000AA16
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Twist lever for position switch 3SE51 Stainless steel lever 35 mm long, Step 9 mm with plastic roller 19 mm actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Ausführung | Rolle | |
Durchmesser | 19 mm | |
Geeignet für | Serie 3SE51 | |
Höhe | 19.35 mm | |
Zubehörart | Schwenkhebel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |