3SE5000-0AA24 | Siemens

Swivelling lever, roll, Ø 19 mm, (H) 10.1 mm, for series 3SE51/52, 3SE5000-0AA24

Order No.: 80P7263
EAN: 4011209861886
MPN:
3SE5000-0AA24
3SE50000AA24
3SE5000-0AA24 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4133 €
Twist lever for position switch 3SE51/52 Metal lever, 30 mm long with plastic roller 19 mm Roller on cover Rotated by 180° Rear of lever mountable actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Ausführung Rolle
Durchmesser 19 mm
Geeignet für Serie 3SE51/52
Höhe 10.1 mm
Zubehörart Schwenkhebel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes