3SE5000-0AA31-1AJ0 | Siemens
Swivelling lever, roll, Ø 19 mm, (H) 10.1 mm, for series 3SE52, 3SE5000-0AA31-1AJ0
Order No.: 80P7266
EAN: 4011209822276
MPN:
3SE5000-0AA31-1AJ0
3SE50000AA311AJ0
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Twist lever for position switch 3SE52 Stainless steel lever 21 mm long plastic roller 19 mm functional at -40 °C actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Ausführung | Rolle | |
Durchmesser | 19 mm | |
Geeignet für | Serie 3SE52 | |
Höhe | 10.1 mm | |
Zubehörart | Schwenkhebel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |