3SE5000-0AA52 | Siemens
Swivelling lever, Roll, Ø 19 mm, (L x H) 109 x 13 mm, for series 3SE51/52, 3SE5000-0AA52
Order No.: 80P7269
EAN: 4011209695641
MPN:
3SE5000-0AA52
3SE50000AA52
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adjustable-length Twist lever for position switch 3SE51/52 Stainless steel lever 100 mm long with stainless steel terminal plastic roller 19 mm actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version | Roll | |
diameter | 19 mm | |
Suitable for | series 3SE51/52 | |
Height | 13 mm | |
Length | 109 mm | |
Accessory Type | swivelling lever |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |