3SE5000-0AA56 | Siemens

Swivelling lever, Roll, Ø 22 mm, (L x H) 152 x 23 mm, for series 3SE51, 3SE5000-0AA56

Order No.: 80P7271
EAN: 4011209901377
MPN:
3SE5000-0AA56
3SE50000AA56
Siemens
3SE5000-0AA56 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
41.8523 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.8523 €
Bent, adjustable-length twist lever for Position switch 3SE51 with plastic roller 22 mm including adapter and screw actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version Roll
diameter 22 mm
Suitable for series 3SE51
Height 23 mm
Length 152 mm
Accessory Type swivelling lever
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead