3SE5000-0AA62-1AJ0 | Siemens
Swivelling lever, Roll, Ø 19 mm, (L x H) 109 x 13 mm, for series 3SE51/52, 3SE5000-0AA62-1AJ0
Order No.: 80P7276
EAN: 4011209822290
MPN:
3SE5000-0AA62-1AJ0
3SE50000AA621AJ0
Unit Price (€ / pc.)
21.8484 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adjustable-length Twist lever for position switch 3SE51/52 Stainless steel lever 100 mm long Positive fit (grid hole) plastic roller 19 mm functional at -40 °C actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Version | Roll | |
diameter | 19 mm | |
Suitable for | series 3SE51/52 | |
Height | 13 mm | |
Length | 109 mm | |
Accessory Type | swivelling lever |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |