3SE5000-0AA67 | Siemens

Swivelling lever, Roll, Ø 50 mm, (L x H) 124.5 x 13.2 mm, for series 3SE51/52, 3SE5000-0AA67

Order No.: 80P7278
EAN: 4011209695733
MPN:
3SE5000-0AA67
3SE50000AA67
Siemens
3SE5000-0AA67 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.4315 €
Adjustable-length Twist lever for position switch 3SE51/52 Metal lever 100 mm long Positive fit (grid hole) Plastic roller 50 mm actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version Roll
diameter 50 mm
Suitable for series 3SE51/52
Height 13.2 mm
Length 124.5 mm
Accessory Type swivelling lever
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes