3SE5000-0AA70 | Siemens

Swivelling lever, (L x W x H) 104.5 x 25.5 x 10 mm, for series 3SE51/52, 3SE5000-0AA70

Order No.: 80P7280
EAN: 4011209897007
MPN:
3SE5000-0AA70
3SE50000AA70
Siemens
3SE5000-0AA70 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4839 €
Adjustable-length Twist lever without roller for position switch 3SE51/52 Metal lever 100 mm long actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Width 25.5 mm
Suitable for series 3SE51/52
Height 10 mm
Length 104.5 mm
Accessory Type swivelling lever
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes