3SE5000-0AA83 | Siemens
Swivelling lever, Ø 6 mm, (L x W) 330 x 10 mm, for series 3SE51/52, 3SE5000-0AA83
Order No.: 80P7284
EAN: 4011209695788
MPN:
3SE5000-0AA83
3SE50000AA83
Unit Price (€ / pc.)
23.5025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Twist lever for position switch 3SE51/52 Plastic rod 330 mm Diameter 6 mm with terminal actuator for part-turn actuator SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Width | 10 mm | |
diameter | 6 mm | |
Suitable for | series 3SE51/52 | |
Length | 330 mm | |
Accessory Type | swivelling lever |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |