3SE5000-0AC02-1AJ0 | Siemens
Drive head, dome plunger, Ø 10 mm, (H) 25.3 mm, for series 3SE51, 3SE5000-0AC02-1AJ0
Order No.: 80P7287
EAN: 4011209822146
MPN:
3SE5000-0AC02-1AJ0
3SE50000AC021AJ0
Unit Price (€ / pc.)
31.7849 € *
Available: 0 pcs.
Leadtime: 1 Week **
Actuator head for position switch 3SE51 Rounded plunger with 3 mm overtravel stainless steel plunger functional at -40 °C actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Version | dome plunger | |
diameter | 10 mm | |
Suitable for | series 3SE51 | |
Height | 25.3 mm | |
Accessory Type | drive head |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |