3SE5000-0AD02-1AJ0 | Siemens

Drive head, roller plunger, Ø 13 mm, (H) 38.3 mm, for series 3SE51, 3SE5000-0AD02-1AJ0

Order No.: 80P7292
EAN: 4011209822153
MPN:
3SE5000-0AD02-1AJ0
3SE50000AD021AJ0
Siemens
3SE5000-0AD02-1AJ0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
36.2117 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2117 €
Actuator head for position switch 3SE51 Roller plunger with 3 mm overtravel Stainless steel roller 13 mm functional at -40 °C actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Ausführung Rollenstößel
Durchmesser 13 mm
Geeignet für Serie 3SE51
Höhe 38.3 mm
Zubehörart Antriebskopf
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes