3SE5000-0AD03-1AJ0 | Siemens
Drive head, roller plunger, Ø 10 mm, (H) 18 mm, for series 3SE51/52, 3SE5000-0AD03-1AJ0
Order No.: 80P7294
EAN: 4011209822160
MPN:
3SE5000-0AD03-1AJ0
3SE50000AD031AJ0
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Actuator head for position switch 3SE51/52 Roller plunger with Plastic roller 10 mm functional at -40 °C actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Ausführung | Rollenstößel | |
Durchmesser | 10 mm | |
Geeignet für | Serie 3SE51/52 | |
Höhe | 18 mm | |
Zubehörart | Antriebskopf |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |