3SE5000-0AD04 | Siemens
Drive head, roller plunger, Ø 10 mm, (H) 18 mm, for series 3SE51/52, 3SE5000-0AD04
Order No.: 80P7295
EAN: 4011209695832
MPN:
3SE5000-0AD04
3SE50000AD04
Unit Price (€ / pc.)
20.9797 € *
Available: 0 pcs.
Leadtime: 1 Week **
Actuator head for position switch 3SE51/52 Roller plunger, Form C, with Stainless steel roller 10 mm according to EN 50047 actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Ausführung | Rollenstößel | |
Durchmesser | 10 mm | |
Geeignet für | Serie 3SE51/52 | |
Höhe | 18 mm | |
Zubehörart | Antriebskopf |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |