3SE5000-0AD11 | Siemens

Drive head, roller plunger, Ø 10 mm, (H) 42.4 mm, for series 3SE51/52, 3SE5000-0AD11

Order No.: 80P7300
EAN: 4011209695856
MPN:
3SE5000-0AD11
3SE50000AD11
Siemens
3SE5000-0AD11 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
29.8452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8452 €
Actuator head for position switch 3SE51/52 Roller plunger with Stainless steel roller 10 mm with central mounting actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version roller plunger
diameter 10 mm
Suitable for series 3SE51/52
Height 42.4 mm
Accessory Type drive head
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes