3SE5000-0AE03-1AJ0 | Siemens

Drive head, roller plunger, Ø 22 mm, (H) 41 mm, for series 3SE51, 3SE5000-0AE03-1AJ0

Order No.: 80P7305
EAN: 4011209822177
MPN:
3SE5000-0AE03-1AJ0
3SE50000AE031AJ0
Siemens
3SE5000-0AE03-1AJ0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
35.1169 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.1169 €
Actuator head for position switch 3SE51 Roller lever stainless steel lever with plastic roller 22 mm functional at -40 °C actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Version roller plunger
diameter 22 mm
Suitable for series 3SE51
Height 41 mm
Accessory Type drive head
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes