3SE5000-0AE10 | Siemens
Drive head, roller plunger, Ø 13 mm, (H) 26.4 mm, for series 3SE51/52, 3SE5000-0AE10
Order No.: 80P7309
EAN: 4011209695900
MPN:
3SE5000-0AE10
3SE50000AE10
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Actuator head for position switch 3SE51/52 Roller lever, Form E, with Metal lever and Plastic roller 13 mm according to EN 50047 actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version | roller plunger | |
diameter | 13 mm | |
Suitable for | series 3SE51/52 | |
Height | 26.4 mm | |
Accessory Type | drive head |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |