3SE5000-0AE13-1AJ0 | Siemens

Drive head, roller plunger, Ø 13 mm, (H) 26.4 mm, for series 3SE51/52, 3SE5000-0AE13-1AJ0

Order No.: 80P7315
EAN: 4047621047416
MPN:
3SE5000-0AE13-1AJ0
3SE50000AE131AJ0
Siemens
3SE5000-0AE13-1AJ0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
36.2831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2831 €
Actuator head for position switch 3SE51/52 Roller lever, Form E, with Stainless steel lever and Stainless steel roller 13 mm according to EN 50047 suitable for -40 degrees actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Version roller plunger
diameter 13 mm
Suitable for series 3SE51/52
Height 26.4 mm
Accessory Type drive head
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes