3SE5000-0AF03 | Siemens

Drive head, roller plunger, Ø 22 mm, (H) 40 mm, for series 3SE51/52, 3SE5000-0AF03

Order No.: 80P7319
EAN: 4011209695962
MPN:
3SE5000-0AF03
3SE50000AF03
Siemens
3SE5000-0AF03 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
31.0114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.0114 €
Actuator head for position switch 3SE51 Angular roller lever Stainless steel lever with Plastic roller 22 mm actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version roller plunger
diameter 22 mm
Suitable for series 3SE51/52
Height 40 mm
Accessory Type drive head
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes