3SE5000-0AF11 | Siemens
Drive head, roller plunger, Ø 13 mm, (H) 22.5 mm, for series 3SE51/52, 3SE5000-0AF11
Order No.: 80P7325
EAN: 4011209695993
MPN:
3SE5000-0AF11
3SE50000AF11
Unit Price (€ / pc.)
25.942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Actuator head for position switch 3SE51/52 Angular roller lever Metal lever with Stainless steel roller 13 mm actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version | roller plunger | |
diameter | 13 mm | |
Suitable for | series 3SE51/52 | |
Height | 22.5 mm | |
Accessory Type | drive head |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |