3SE5000-0AH00 | Siemens
Drive head, left/right adjustable, (L x H) 41.6 x 24 mm, for 3SE51/3SF11, 3SE5000-0AH00
Order No.: 80P9002
EAN: 4011209696020
MPN:
3SE5000-0AH00
3SE50000AH00
Unit Price (€ / pc.)
26.0372 € *
Available: 1 pcs.
Leadtime: 1 Week **
Pivoting lever drive for position switch3SE51/3SF11, for 40/56/56XL mm, Switch points according to EN 50041. The switching direction the lever is on left / right or left only or only to the right. Delivery state ist right / left. Part-turn actuator for position switch 3SE51/3SF11 SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version | links/rechts einstellbar | |
Suitable for | 3SE51/3SF11 | |
Height | 24 mm | |
Length | 41.6 mm | |
Product type | Antriebskopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |