3SE5000-0AR02 | Siemens
Drive head, Spring rod, Ø 6 mm, (L) 142.5 mm, for series 3SE51/52, 3SE5000-0AR02
Order No.: 80P7333
EAN: 4011209696051
MPN:
3SE5000-0AR02
3SE50000AR02
Unit Price (€ / pc.)
37.7468 € *
Available: 0 pcs.
Leadtime: 1 Week **
Actuator head: spring rod for position switches 3SE51/52, only with snap-action contacts, total length 142.5 mm spring = 50 mm, plunger = 50 mm, made of stainless steel actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version | Spring rod | |
diameter | 6 mm | |
Suitable for | series 3SE51/52 | |
Length | 142.5 mm | |
Accessory Type | drive head |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |