3SE5000-0AR03 | Siemens

Drive head, Spring rod, Ø 6 mm, (L) 76 mm, for series 3SE51/52, 3SE5000-0AR03

Order No.: 80P7334
EAN: 4011209696068
MPN:
3SE5000-0AR03
3SE50000AR03
Siemens
3SE5000-0AR03 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
31.2137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.2137 €
Actuator head: spring rod for position switches 3SE51/52, only with snap-action contacts, total length 76 mm, spring= 23.5 mm, plunger = 10 mm, made of plastic actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version Spring rod
diameter 6 mm
Suitable for series 3SE51/52
Length 76 mm
Accessory Type drive head
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol)