3SE5000-0AR04 | Siemens
Drive head, Spring rod, Ø 6 mm, (L) 242.5 mm, for series 3SE51/52, 3SE5000-0AR04
Order No.: 80P7335
EAN: 4011209696075
MPN:
3SE5000-0AR04
3SE50000AR04
Unit Price (€ / pc.)
31.0114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Actuator head: spring rod for position switches 3SE51/52 only with snap-action contacts, total length 242.5 mm, Plunger = 150 mm, Plunger = 50 mm, made of plastic actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version | Spring rod | |
diameter | 6 mm | |
Suitable for | series 3SE51/52 | |
Length | 242.5 mm | |
Accessory Type | drive head |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |