3SE5000-0AT10 | Siemens

Drive head, right/left switching, (L x H) 43.6 x 24 mm, for 3SE5112/3SE5122/3SE5162, 3SE5000-0AT10

Order No.: 80P9003
EAN: 4011209696082
MPN:
3SE5000-0AT10
3SE50000AT10
3SE5000-0AT10 Siemens Switches Accessories Image 1
3SE5000-0AT10 Siemens Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
49.3374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.3374 €

Part-turn actuator (without lever), right or left switching, adjustable, for fork lever with two rollers for metal enclosure 3SE5112/3SE5122/3SE5162, only for snap-action contacts actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.

Technical specifications
Version rechts/links schaltend
Suitable for 3SE5112/3SE5122/3SE5162
Height 24 mm
Length 43.6 mm
Product type Antriebskopf
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes