3SE5000-0AU22 | Siemens

Drive head, solid shaft, Ø 10 mm, (H) 24 mm, for hinge switch, 3SE5000-0AU22

Order No.: 80P7341
EAN: 4011209696174
MPN:
3SE5000-0AU22
3SE50000AU22
Siemens
3SE5000-0AU22 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
28.1792 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1792 €
Actuator head for hinge switch made of plastic with solid shaft Diameter = 10 mm and actuating angle 10° actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Version solid shaft
diameter 10 mm
Suitable for hinge switch
Height 24 mm
Accessory Type drive head
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes