3SE5000-0AV08-1AA3 | Siemens
Locking application, (L x W x H) 87.6 x 31 x 15.5 mm, for series 3SE51/2/3, 3SF11/2/3, 3SE5000-0AV08-1AA3
Order No.: 80P7343
EAN: 4011209742109
MPN:
3SE5000-0AV08-1AA3
3SE50000AV081AA3
Unit Price (€ / pc.)
38.2347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Blocking insert, accessory for Position switch with separate actuator, with and without tumbler 3SE51/2/3 and 3SF11/2/3 made of stainless steel sheet for 8 padlocks Shackle diameter max. 8.5 mm.
Technical specifications
Width | 31 mm | |
Suitable for | series 3SE51/2/3, 3SF11/2/3 | |
Height | 15.5 mm | |
Length | 87.6 mm | |
Accessory Type | locking application |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |