3SE5000-0MA00 | Siemens
Switch element, (L x W x H) 25 x 25 x 32.5 mm, for series 3SE51/52, 3SE5000-0MA00
Order No.: 80P7350
EAN: 4011209856233
MPN:
3SE5000-0MA00
3SE50000MA00
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contact block for position switch 3SE51/52 1 NO/2 NC slow-action contact with make-before-break contact SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Width | 25 mm | |
Suitable for | series 3SE51/52 | |
Height | 32.5 mm | |
Length | 25 mm | |
Accessory Type | switch element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |