3SE5000-0PA00 | Siemens

Switch element, (L x W x H) 25 x 25 x 32.5 mm, for series 3SE51/52, 3SE5000-0PA00

Order No.: 80P7352
EAN: 4011209858848
MPN:
3SE5000-0PA00
3SE50000PA00
Siemens
3SE5000-0PA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7758 €
Contact block for position switch 3SE51/52 2 NO/1 NC slow-action contact contact SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Width 25 mm
Suitable for series 3SE51/52
Height 32.5 mm
Length 25 mm
Accessory Type switch element
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes