3SE5050-0BA00 | Siemens

Switch element, (L x W x H) 25.8 x 25 x 32.5 mm, for series 3SE520, 3SE5050-0BA00

Order No.: 80P7353
EAN: 4011209897953
MPN:
3SE5050-0BA00
3SE50500BA00
Siemens
3SE5050-0BA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
23.5977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5977 €
Contact block IP20 for position switch 3SE5250 open type design 1 NO/1 NC slow-action contact contact SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Width 25 mm
Suitable for series 3SE520
Height 32.5 mm
Length 25.8 mm
Accessory Type switch element
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes