3SE5050-0NA00 | Siemens
Switch element, (L x W x H) 25.8 x 25 x 32.5 mm, for series 3SE520, 3SE5050-0NA00
Order No.: 80P7356
EAN: 4011209897984
MPN:
3SE5050-0NA00
3SE50500NA00
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contact block IP20 for position switch 3SE5250 open type design 1 NO/1 NC quick action contact Short stroke contact SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Width | 25 mm | |
Suitable for | series 3SE520 | |
Height | 32.5 mm | |
Length | 25.8 mm | |
Accessory Type | switch element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |