3SE5060-0CA00 | Siemens

Switch element, (L x W x H) 25 x 25 x 32.5 mm, for series 3SE5162, 3SE5060-0CA00

Order No.: 80P7358
EAN: 4011209894396
MPN:
3SE5060-0CA00
3SE50600CA00
Siemens
3SE5060-0CA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
22.0507 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.0507 €
Contact block for position switch 3SE5162 Mounting position on the right in the switch 1 NO/1 NC quick action contact contact SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Width 25 mm
Suitable for series 3SE5162
Height 32.5 mm
Length 25 mm
Accessory Type switch element
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes