3SE5130-1AA00-1AG0 | Siemens

LED cover, cuboid, narrow, (L x W x H) 78 x 40 x 10.8 mm, yellow, for series 3SE5132, 3SE5130-1AA00-1AG0

Order No.: 80P7539
EAN: 4011209866652
MPN:
3SE5130-1AA00-1AG0
3SE51301AA001AG0
3SE5130-1AA00-1AG0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
29.9404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9404 €
LED cover yellow for position switch plastic 3SE5132 enclosure, according to EN 50041 2 LEDs, yellow/green, 24 V DC.
Technical specifications
Ausführung Quader, schmal
Breite 40 mm
Farbe gelb
Geeignet für Serie 3SE5132
Höhe 10.8 mm
Länge 78 mm
Zubehörart LED-Deckel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes