3SE5130-3AA00-1AG0 | Siemens
LED cover, cuboid, narrow, (L x W x H) 78 x 40 x 10.8 mm, yellow, for series 3SE5132, 3SE5130-3AA00-1AG0
Order No.: 80P7541
EAN: 4011209866676
MPN:
3SE5130-3AA00-1AG0
3SE51303AA001AG0
Unit Price (€ / pc.)
33.4509 € *
Available: 0 pcs.
Leadtime: 1 Week **
LED cover yellow for position switch 3SE5132 Plastic enclosure according to EN 50041, with 2 LEDs, yellow/green, 230 V AC.
Technical specifications
Ausführung | Quader, schmal | |
Breite | 40 mm | |
Farbe | gelb | |
Geeignet für | Serie 3SE5132 | |
Höhe | 10.8 mm | |
Länge | 78 mm | |
Zubehörart | LED-Deckel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |