3SE5210-0AA00-1AG0 | Siemens
Cover, cuboid, narrow, (L x W x H) 53 x 31 x 6.3 mm, yellow, for series 3SE52, 3SE5210-0AA00-1AG0
Order No.: 80P7620
EAN: 4011209862074
MPN:
3SE5210-0AA00-1AG0
3SE52100AA001AG0
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover for position switch Metal 3SE52, for Enclosure according to EN 50047, 31 mm Color yellow.
Technical specifications
Version | Quader, schmal | |
Width | 31 mm | |
Colour | gelb | |
Suitable for | Serie 3SE52 | |
Height | 6.3 mm | |
Length | 53 mm | |
Product type | Deckel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |