3SE5210-1AA00 | Siemens
LED cover, cuboid, narrow, (L x W x H) 53 x 31 x 6.3 mm, turquoise, for series 3SE52, 3SE5210-1AA00
Order No.: 80P7621
EAN: 4011209862081
MPN:
3SE5210-1AA00
3SE52101AA00
Unit Price (€ / pc.)
31.3208 € *
Available: 0 pcs.
Leadtime: 1 Week **
LED cover for position switch Metal 3SE52, for Enclosure according to EN 50047, 31 mm LEDs, yellow/green, 24 V DC Color turquoise.
Technical specifications
Version | cuboid, narrow | |
Width | 31 mm | |
Colour | turquoise | |
Suitable for | series 3SE52 | |
Height | 6.3 mm | |
Length | 53 mm | |
Accessory Type | LED cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |