3SE5232-0AC05-1CA0 | Siemens
Empty enclosure, cuboid, narrow, (L x W x H) 75.7 x 31 x 33 mm, turquoise, for series 3SE52, 3SE5232-0AC05-1CA0
Order No.: 80P7690
EAN: 4011209693999
MPN:
3SE5232-0AC05-1CA0
3SE52320AC051CA0
Unit Price (€ / pc.)
11.2217 € *
Available: 0 pcs.
Leadtime: 1 Week **
Enclosure for position switch with increased corrosion protection Plastic enclosure according to EN 50047, 31 mm M20 x 1.5, with cover Color turquoise and plunger.
Technical specifications
Version | cuboid, narrow | |
Width | 31 mm | |
Colour | turquoise | |
Suitable for | series 3SE52 | |
Height | 33 mm | |
Length | 75.7 mm | |
Accessory Type | empty enclosure |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |